JSMSEMI AMS1117-1.2V-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AMS1117-1.2V-JSM |
| LCSC Part # | C41361593 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 800mA Bipolar Linear Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 1.2A | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 - 1.2V - JSM is a series of low dropout three - terminal regulators with a dropout of 13V at 800mA load current. AMS1117 features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V, AMS1117 has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. AMS1117 offers thermal shut down function, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within 2%. Other output voltage accuracy can be customized on demand, such as 1%. AMS1117 is available in SOT - 223, TO - 252, SOT - 89 power package.
Features
- Maximum output current is 1.2A
- Range of operation input voltage: Max 15V
- Line regulation: 0.03% /V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2% /A (typ.)
- Environment Temperature: - 20℃ - 85℃
Applications
- Power Management for Computer Mother Board, Graphic Card
- LCD Monitor and LCD TV
- DVD Decode Board
- ADSL, Modern
- Post Regulators For Switching Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1198 | $ 0.60 |
| 50+ | $ 0.0965 | $ 4.83 |
| 150+ | $ 0.0848 | $ 12.72 |
| 1,000+ | $ 0.0761 | $ 76.10 |
| 2,000+ | $ 0.0691 | $ 138.20 |
| 5,000+ | $ 0.0656 | $ 328.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-89 | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 1.2A | |
| Operating Voltage | 15V | |
| Output Type | Fixed | |
| Features | Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AMS1117 - 1.2V - JSM is a series of low dropout three - terminal regulators with a dropout of 13V at 800mA load current. AMS1117 features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V, AMS1117 has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. AMS1117 offers thermal shut down function, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within 2%. Other output voltage accuracy can be customized on demand, such as 1%. AMS1117 is available in SOT - 223, TO - 252, SOT - 89 power package.
Features
- Maximum output current is 1.2A
- Range of operation input voltage: Max 15V
- Line regulation: 0.03% /V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2% /A (typ.)
- Environment Temperature: - 20℃ - 85℃
Applications
- Power Management for Computer Mother Board, Graphic Card
- LCD Monitor and LCD TV
- DVD Decode Board
- ADSL, Modern
- Post Regulators For Switching Supplies
C41361593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



