TORCH CT4-1206-2X1-63V-0.47uF-K-Y
| Manufacturer |
TORCH
Asian Brands |
| Mfr. Part # | CT4-1206-2X1-63V-0.47uF-K-Y |
| LCSC Part # | C41361557 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 470nF 63V TH |
| Description | 63V 470nF ±10% Through Hole,P=5.08mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2134 | $ 1.07 |
50+ | $ 0.1695 | $ 8.48 |
150+ | $ 0.1507 | $ 22.61 |
500+ | $ 0.1272 | $ 63.60 |
2,500+ | $ 0.1167 | $ 291.75 |
5,000+ | $ 0.1104 | $ 552.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$