Mysentech DS18B20Z(MY)
| Manufacturer |
Mysentech
Asian Brands |
| Mfr. Part # | DS18B20Z(MY) |
| LCSC Part # | C41361411 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Digital temperature sensor chip with ±0.5°C accuracy, 12-bit ADC, ultra-low power consumption, and 1-wire interface |
| Description | Temperature Sensor -55℃~+125℃ SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,048 
4,048
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4396 | $ 0.44 |
10+ | $ 0.3452 | $ 3.45 |
30+ | $ 0.305 | $ 9.15 |
100+ | $ 0.2554 | $ 25.54 |
500+ | $ 0.2338 | $ 116.90 |
1,000+ | $ 0.2198 | $ 219.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$