XBLW CD4093BDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CD4093BDTR(XBLW) |
| LCSC Part # | C41361405 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nand Schmitt Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 100ns@5V,50pF;60ns@10V,50pF;50ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4093 is a quad two- input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive- going and negative- going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH) It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range from 3V to 15V
- Schmitt trigger input discrimination
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Applications
- Wave and pulse shapers
- High-noise-environment systems
- Monostable multivibrators
- Astable multivibrators
- NAND logic
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1606$ 0.1526 | $ 0.76 |
| 50+ | $ 0.1254$ 0.1192 | $ 5.96 |
| 150+ | $ 0.1103$ 0.1048 | $ 15.72 |
| 500+ | $ 0.0915$ 0.0870 | $ 43.50 |
| 2,500+ | $ 0.0831$ 0.0790 | $ 197.50 |
| 5,000+ | $ 0.0781$ 0.0742 | $ 371.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 100ns@5V,50pF;60ns@10V,50pF;50ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4093 is a quad two- input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive- going and negative- going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH) It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range from 3V to 15V
- Schmitt trigger input discrimination
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40℃ to +125℃
- Packaging information: DIP14/SOP14/TSSOP14
Applications
- Wave and pulse shapers
- High-noise-environment systems
- Monostable multivibrators
- Astable multivibrators
- NAND logic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



