lingxingic HT9172 (LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | HT9172 (LX) |
| LCSC Part # | C41361218 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | DTMF incoming call decoding and display circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | lingxingic | |
| Packaging | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | DTMF detection | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | lingxingic | |
| Packaging | DIP-18 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | DTMF detection | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The HT9172 is a complete DTMF receiver circuit featuring band-split filtering and digital decoding, with power-down and inhibit operating modes. The filter section employs switched-capacitor technology to separate the dial tone signal into high-group and low-group signals. Digital counting techniques are used in the decoder to detect all 16 DTMF tone pairs and encode them into a 4-bit output. The circuit incorporates a built-in dial tone rejection function, along with a differential input amplifier, clock oscillator, and three-state latched bus interface, minimizing the number of external components required.
Features
- Operating voltage range: 2.5V~5.5V
- Minimal external components
- No external filter required
- Low standby current and low power consumption in power-down mode
- Superior performance
- Uses 3.58MHz crystal or clock
- MCU interface with tri-state output
- 1633Hz inhibit via INH
- Package: DIP18 / SOP18 / DIE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5264 | $ 0.53 |
| 10+ | $ 0.4201 | $ 4.20 |
| 40+ | $ 0.3751 | $ 15.00 |
| 100+ | $ 0.3187 | $ 31.87 |
| 500+ | $ 0.2946 | $ 147.30 |
| 1,000+ | $ 0.2785 | $ 278.50 |
Standard Packaging20/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | lingxingic | |
| Packaging | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | DTMF detection | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | lingxingic | |
| Packaging | DIP-18 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | DTMF detection | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The HT9172 is a complete DTMF receiver circuit featuring band-split filtering and digital decoding, with power-down and inhibit operating modes. The filter section employs switched-capacitor technology to separate the dial tone signal into high-group and low-group signals. Digital counting techniques are used in the decoder to detect all 16 DTMF tone pairs and encode them into a 4-bit output. The circuit incorporates a built-in dial tone rejection function, along with a differential input amplifier, clock oscillator, and three-state latched bus interface, minimizing the number of external components required.
Features
- Operating voltage range: 2.5V~5.5V
- Minimal external components
- No external filter required
- Low standby current and low power consumption in power-down mode
- Superior performance
- Uses 3.58MHz crystal or clock
- MCU interface with tri-state output
- 1633Hz inhibit via INH
- Package: DIP18 / SOP18 / DIE
C41361218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



