LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4093BE(LX) product image
  • CD4093BE(LX) thumbnail 1
  • CD4093BE(LX) thumbnail 2
  • CD4093BE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4093BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4093BE(LX)
LCSC Part #
C41361210
Packaging
DIP-14
Customer #
Key Attributes
Quad 2-Input Schmitt NAND Gates
Datasheetpdf iconlingxingic CD4093BE(LX)
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1439$ 0.72
50+$ 0.116$ 5.80
150+$ 0.1001$ 15.02
500+$ 0.0896$ 44.80
2,500+$ 0.0813$ 203.25
5,000+$ 0.0771$ 385.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingDIP-14
Input Logic Level - High-
Input Logic Level - Low-
Features-
Operating Temperature-40℃~+125℃
Logic Family4000 Series
Output Logic Level - High4.95V~5V;9.95V~10V;14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low50mV
Propagation Delay50ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece