PANASONIC EEEFP1C680AP
| Manufacturer | |
| Mfr. Part # | EEEFP1C680AP |
| LCSC Part # | C413594 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Description | ±20% 16V 68uF 260mΩ@100kHz SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.21 | $ 1.05 |
50+ | $ 0.1688 | $ 8.44 |
150+ | $ 0.1511 | $ 22.67 |
1,000+ | $ 0.1291 | $ 129.10 |
2,000+ | $ 0.1193 | $ 238.60 |
5,000+ | $ 0.1134 | $ 567.00 |
Standard Packaging 1000/Full
Reel | ||