LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
47% OFF
Littelfuse 1.5SMC220CA product image
  • 1.5SMC220CA thumbnail 1
  • 1.5SMC220CA thumbnail 2
  • 1.5SMC220CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 1.5SMC220CARoHS

Manufacturer
MPN
1.5SMC220CA
LCSC Part #
C413590
Packaging
DO-214AB
Customer #
Key Attributes
TVS DIODE 185VWM 328VC DO-214AB
Datasheetpdf iconLittelfuse 1.5SMC220CA
In-Stock: 1,627
1,627 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.426$ 0.2258$ 0.23
10+$ 0.3766$ 0.1996$ 2.00
30+$ 0.3542$ 0.1878$ 5.63
100+$ 0.3271$ 0.1734$ 17.34
500+$ 0.3159$ 0.1675$ 83.75
1,000+$ 0.308$ 0.1633$ 163.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB
Clamping Voltage328V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown209V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)185V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 1.5SMC series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse powe capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical |R less than 1μA when VBR min>12V
  • For surface mounted applications to optimize board space
  • Low profle package
  • Built-in strain relief
  • Typical failure mode is short from over-specifed voltage or current
  • Whisker test is conducte based on JEDEC JESD201A per its table 4 and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Glass passivated chip junction
  • High temperature to refow soldering guaranteed: 260°C/40sec
  • V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
  • Plastic package is fammability rated V-0 per Underwriters Laboratories
  • Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.