MINGSTAR CBM100505N-601
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | CBM100505N-601 |
| LCSC Part # | C41355818 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0402 |
| Description | 500mΩ ±25% 600Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MINGSTAR | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,500 
8,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0052 $ 0.0050 | $ 0.50 |
1,000+ | $ 0.0041 $ 0.0039 | $ 3.90 |
3,000+ | $ 0.0035 $ 0.0034 | $ 10.20 |
10,000+ | $ 0.0031 $ 0.0030 | $ 30.00 |
50,000+ | $ 0.0028 $ 0.0027 | $ 135.00 |
100,000+ | $ 0.0026 $ 0.0025 | $ 250.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$