Images are for reference only
EDA Models

XFCN PZ254V-12-06P-RD

Manufacturer
XFCN
Asian Brands
Mfr. Part #
PZ254V-12-06P-RD
LCSC Part #
C41355731
Package
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Pin Header Connectors
Description
2x3P 6P Brass -40℃~+105℃ Pin Header Red 2.54mm 2.5mm 6.1mm 3mm 3A 2 Through Hole 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheet pdf icon XFCN PZ254V-12-06P-RD
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer XFCN
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XFCN PZ254V-12-06P-RD
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 600
600 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0354 $ 0.0107 $ 0.21
200+
$ 0.0274 $ 0.0083 $ 1.66
1,000+
$ 0.023 $ 0.0069 $ 6.90
2,000+
$ 0.0203 $ 0.0061 $ 12.20
10,000+
$ 0.018 $ 0.0054 $ 54.00
20,000+
$ 0.0167 $ 0.0051 $ 102.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$