LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi CAT25M01VI-GT3-TUDI product image
  • CAT25M01VI-GT3-TUDI thumbnail 1
  • CAT25M01VI-GT3-TUDI thumbnail 2
  • CAT25M01VI-GT3-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi CAT25M01VI-GT3-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
CAT25M01VI-GT3-TUDI
LCSC Part #
C41355577
Packaging
SOIC-8
Customer #
Key Attributes
1Mbit SPI Serial EEPROM
Datasheetpdf iconTudi CAT25M01VI-GT3-TUDI
In-Stock: 976
976 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2524$ 1.25
10+$ 1.1498$ 11.50
30+$ 1.0863$ 32.59
100+$ 1.0211$ 102.11
500+$ 0.9918$ 495.90
1,000+$ 0.9788$ 978.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingSOIC-8
Memory Size1Mbit
Voltage - Supply2.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency5MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)8ms
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AT25M01 /CAT25M01 provides 1,048,576 bits of Serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 131,072 words of eight bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

Features

AI Translation
  • Serial Peripheral Interface (SPI) Compatible
  • Low-voltage operation: VCC = 2.8V to 5.5V
  • 256-byte Page Mode and Byte Write operation supported
  • Block Write protection
  • Protect ¼, %, or entire array
  • Write Protect (WP) pin and Write Disable instructions for both hardware and software data protection
  • Self-timed write cycle (8ms max)
  • High-reliability
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green package options (Pb/Halide-free/RoHS compliant)
  • 8-lead JEDEC SOIC, 8-lead EIAJ SOIC, and 8-ball WLCSP