LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

YLPTEC URF2405P-6WR3

Produttore
YLPTECAsian Brands
Cod. Prod.
URF2405P-6WR3
Cod. LCSC
C41355420
Imballo
DIP,31.8x20.3mm
Numero Cliente
Attr. chiave
DC-DC power module, 6W, wide voltage input, regulated output
Scheda TecnicaYLPTEC URF2405P-6WR3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreYLPTEC
ImballoDIP,31.8x20.3mm
Output Voltage5V
Ripple Noise50mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+105℃
Quiescent Supply Current20mA
Voltage - Supply9V~36V
Capacitive Load(Max)6800uF
Number of Outputs1
Iout1.2A
Height-
Frequency - Switching300kHz
Isolation Voltage(Vrms)3kV
Conversion Efficiency82%
Output Power6W
FeaturesShort Circuit Protection;Automatic fault recovery
Length-
Width-

Caratteristiche

Traduzione AI
  • Input voltage: 4:1 wide voltage input range
  • Output protection: continuous short-circuit protection, auto-recovery
  • Isolation voltage: 3000V isolation
  • Operating temperature: -40℃ ~ +105℃
  • No external components required
  • Stable performance, high reliability (MTBF ≥ 2,000,000 hours)
  • International standard pinout
  • Flame-retardant housing, compliant with UL94-V0
  • RoHS compliant