LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup SP60P30P8 product image
  • SP60P30P8 thumbnail 1
  • SP60P30P8 thumbnail 2
  • SP60P30P8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup SP60P30P8

Manufacturer
SiliupAsian Brands
MPN
SP60P30P8
LCSC Part #
C41355216
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 60V 7.5A SOP-8
Datasheetpdf iconSiliup SP60P30P8
Alternative Parts1
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2453$ 1.23
50+$ 0.2004$ 10.02
150+$ 0.1811$ 27.17
500+$ 0.1571$ 78.55
2,500+$ 0.1464$ 366.00
4,000+$ 0.14$ 560.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSiliup
PackagingSOP-8
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)154pF
Current - Continuous Drain(Id)7.5A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation3.1W
Reverse Transfer Capacitance (Crss@Vds)116pF
RDS(on)30mΩ@10V;38mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)2.18nF
Gate Charge(Qg)52nC@10V
TypeP-Channel

Features

AI Translation
  • Fast switching
  • Low gate charge and on-resistance (Rdson)
  • 100% single-pulse avalanche energy tested

Applications

AI Translation
  • Power switch applications
  • Hard switching and high-frequency circuits
  • Uninterruptible power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SP60P11P8SiliupSOP-8L904$0.3119 $0.3283