Siliup SP40P25P8
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40P25P8 |
| LCSC Part # | C41355201 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 40V 8.5A SOP-8 |
| Description | 40V 8.5A 1.5W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0906 | $ 0.45 |
50+ | $ 0.0714 | $ 3.57 |
150+ | $ 0.0619 | $ 9.29 |
500+ | $ 0.0547 | $ 27.35 |
2,500+ | $ 0.0521 | $ 130.25 |
4,000+ | $ 0.0492 | $ 196.80 |
Standard Packaging 4000/Full
Reel | ||