Siliup SP40P25NJ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40P25NJ |
| LCSC Part # | C41355199 |
| Package | PDFNWB-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 16A PDFNWB-8L(3.3x3.3) |
| Description | 40V 16A 28W 1 P-Channel PDFNWB-8L(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFNWB-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,325 
4,325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0709 | $ 0.35 |
50+ | $ 0.062 | $ 3.10 |
150+ | $ 0.0575 | $ 8.63 |
500+ | $ 0.0542 | $ 27.10 |
2,500+ | $ 0.0516 | $ 129.00 |
5,000+ | $ 0.0502 | $ 251.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$