LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup SP2006KT7 product image
  • SP2006KT7 thumbnail 1
  • SP2006KT7 thumbnail 2
  • SP2006KT7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup SP2006KT7RoHS

Manufacturer
SiliupAsian Brands
MPN
SP2006KT7
LCSC Part #
C41355143
Packaging
SOT-723
Customer #
Key Attributes
MOSFET P-CH 20V 660mA SOT-723
Datasheetpdf iconSiliup SP2006KT7
In-Stock: 13,100
13,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.69
500+$ 0.0107$ 5.35
1,500+$ 0.009$ 13.50
8,000+$ 0.0081$ 64.80
24,000+$ 0.0072$ 172.80
48,000+$ 0.0067$ 321.60
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSiliup
PackagingSOT-723
Drain to Source Voltage20V
Output Capacitance(Coss)20pF
Current - Continuous Drain(Id)660mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))650mV
Pd - Power Dissipation150mW
RDS(on)650mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)14pF
Number1 P-Channel
Input Capacitance(Ciss)75pF
Gate Charge(Qg)1.25nC@4.5V
TypeP-Channel

Features

AI Translation
  • High power and large current handling capability
  • Surface mount package
  • ESD protection up to 2KV

Applications

AI Translation
  • Battery switch
  • DC/DC converter