Siliup SP2004KT7J
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP2004KT7J |
| LCSC Part # | C41355136 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 0.7A SOT-723 |
| Description | P-Channel 20V 0.7A 0.15W Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
14,700
14,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0139 $ 0.0133 | $ 0.67 |
500+ | $ 0.0107 $ 0.0102 | $ 5.10 |
1,500+ | $ 0.009 $ 0.0086 | $ 12.90 |
8,000+ | $ 0.0081 $ 0.0077 | $ 61.60 |
24,000+ | $ 0.0072 $ 0.0069 | $ 165.60 |
48,000+ | $ 0.0067 $ 0.0064 | $ 307.20 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$