LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup MMBT3904T2 product image
  • MMBT3904T2 thumbnail 1
  • MMBT3904T2 thumbnail 2
  • MMBT3904T2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup MMBT3904T2RoHS

Manufacturer
SiliupAsian Brands
MPN
MMBT3904T2
LCSC Part #
C41355104
Packaging
SOT-23
Customer #
Key Attributes
TRANS 40V 200mA SOT-23
Datasheetpdf iconSiliup MMBT3904T2
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0077$ 0.77
1,000+$ 0.006$ 6.00
3,000+$ 0.0051$ 15.30
9,000+$ 0.0045$ 40.50
51,000+$ 0.004$ 204.00
99,000+$ 0.0038$ 376.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSiliup
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain300
Pd - Power Dissipation100mW
Number1 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Switching Transistor
  • Collector-emitter voltage VCE = 40V
  • Collector current V = 0.2A