LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup SP40N06NK product image
  • SP40N06NK thumbnail 1
  • SP40N06NK thumbnail 2
  • SP40N06NK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup SP40N06NKRoHS

Manufacturer
SiliupAsian Brands
MPN
SP40N06NK
LCSC Part #
C41355044
Packaging
PDFN-8L(5x6)
Customer #
Key Attributes
MOSFET 40V 60A PDFN-8L(5x6)
Datasheetpdf iconSiliup SP40N06NK
In-Stock: 4,250
4,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.0817$ 4.09
150+$ 0.0759$ 11.39
500+$ 0.0716$ 35.80
2,500+$ 0.0681$ 170.25
5,000+$ 0.0664$ 332.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSiliup
PackagingPDFN-8L(5x6)
Drain to Source Voltage40V
Output Capacitance(Coss)168pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation46W
RDS(on)6.3mΩ@10V;9.5mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)135pF
Number1 N-channel
Input Capacitance(Ciss)2.45nF
Gate Charge(Qg)45nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Surface mount package
  • RoHS compliant and halogen-free
  • 100% single pulse avalanche energy tested

Applications

AI Translation
  • DC-DC converters
  • Motor control