LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup SP30P03P8 product image
  • SP30P03P8 thumbnail 1
  • SP30P03P8 thumbnail 2
  • SP30P03P8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup SP30P03P8RoHS

Manufacturer
SiliupAsian Brands
MPN
SP30P03P8
LCSC Part #
C41355007
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 25A SOP-8
Datasheetpdf iconSiliup SP30P03P8
In-Stock: 3,460
3,460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2648$ 1.32
50+$ 0.2177$ 10.89
150+$ 0.1975$ 29.63
500+$ 0.1722$ 86.10
2,500+$ 0.1638$ 409.50
4,000+$ 0.1571$ 628.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSiliup
PackagingSOP-8
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)823pF
Current - Continuous Drain(Id)25A
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation3.5W
RDS(on)3.5mΩ@10V;5mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)515pF
Number1 P-Channel
Input Capacitance(Ciss)7.034nF
Gate Charge(Qg)131nC@10V
TypeP-Channel

Features

AI Translation
  • Fast switching
  • Low gate charge and on-resistance (Rdson)
  • 100% single-pulse avalanche energy tested

Applications

AI Translation
  • Power switching applications
  • Hard switching and high-frequency circuits
  • Uninterruptible power supplies