Siliup SP16P03NJ
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP16P03NJ |
| LCSC Part # | C41354996 |
| Package | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET 16V 74A PDFN-8L(3x3) |
| Description | 16V 74A 42W Surface Mount PDFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFN-8L(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,990
4,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1867 $ 0.1774 | $ 0.89 |
50+ | $ 0.146 $ 0.1387 | $ 6.94 |
150+ | $ 0.1286 $ 0.1222 | $ 18.33 |
500+ | $ 0.1068 $ 0.1015 | $ 50.75 |
2,500+ | $ 0.1003 $ 0.0953 | $ 238.25 |
5,000+ | $ 0.0945 $ 0.0898 | $ 449.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$