LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siliup 2N7002KW product image
  • 2N7002KW thumbnail 1
  • 2N7002KW thumbnail 2
  • 2N7002KW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siliup 2N7002KWRoHS

Manufacturer
SiliupAsian Brands
MPN
2N7002KW
LCSC Part #
C41349568
Packaging
SOT-323
Customer #
Key Attributes
MOSFET N-CH 60V 300mA SOT-323
Datasheetpdf iconSiliup 2N7002KW
In-Stock: 5,600
5,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0086$ 25.80
6,000+$ 0.0076$ 45.60
24,000+$ 0.0068$ 163.20
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSiliup
PackagingSOT-323
Output Capacitance(Coss)10pF
Pd - Power Dissipation300mW
Drain to Source Voltage60V
Configuration-
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)1.7Ω@10V;1.8Ω@4.5V
Number1 N-channel
Input Capacitance(Ciss)28pF
Gate Charge(Qg)1.7nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High power and high current handling capability
  • Surface mount package
  • ESD protection up to 2KV

Applications

AI Translation
  • Battery switch
  • DC/DC converter