LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic TXS0104DR(LX) product image
  • TXS0104DR(LX) thumbnail 1
  • TXS0104DR(LX) thumbnail 2
  • TXS0104DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic TXS0104DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
TXS0104DR(LX)
LCSC Part #
C41349535
Packaging
SOP-14
Customer #
Key Attributes
X-Bit Bidirectional Level-Shifting, Voltage-Level Translator
Datasheetpdf iconlingxingic TXS0104DR(LX)
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3095$ 1.55
50+$ 0.243$ 12.15
150+$ 0.2145$ 32.18
500+$ 0.179$ 89.50
2,500+$ 0.1632$ 408.00
4,000+$ 0.1537$ 614.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
Manufacturerlingxingic
PackagingSOP-14
output typeTri-State
Output Signal-
Input Signal-
Operating Temperature-40℃~+105℃
Data Rate50Mbps
Number of Elements-
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Number of Circuits1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TXS010X is a X-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 1-bit input-output ports (A and B), one output enable input (OE) and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This flexibility makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5.0V). Pins A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: VCC(A): 1.65V to 3.6V; VCC(B): 2.3V to 5.5V
  • Maximum data rates: Push-pull: 50 Mbps; Open-drain: 2 Mbps
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5V
  • Specified from -40 to +105℃
  • Package: TXS0101: SOT23-6/SOT363; TXS0102: TSSOP8/VSSOP8; TXS0104: SOP14/TSSOP14; TXS0108: TSSOP20