LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic LM2901DR(LX) product image
  • LM2901DR(LX) thumbnail 1
  • LM2901DR(LX) thumbnail 2
  • LM2901DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic LM2901DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
LM2901DR(LX)
LCSC Part #
C41349534
Packaging
SOP-14
Customer #
Key Attributes
Four-channel differential comparator
Datasheetpdf iconlingxingic LM2901DR(LX)
In-Stock: 455
455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0958$ 0.48
50+$ 0.0757$ 3.79
150+$ 0.0657$ 9.86
500+$ 0.0582$ 29.10
2,500+$ 0.0521$ 130.25
4,000+$ 0.0491$ 196.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufacturerlingxingic
PackagingSOP-14
Output TypeOpen Collector
Quiescent Current800uA
Output ModeTTL;CMOS
Propagation Delay Time1.3us
Operating Temperature-40℃~+125℃
Features-
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us;0.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM2901 consists of four independent comparators internally. The circuit can operate from a wide-range single supply or dual supplies. When using dual supplies, the voltage difference between the two supplies must be between 2V and 18V, and ΔVCC must be at least 1.5V above the input common-mode voltage. Quiescent current consumption is independent of supply voltage. The outputs can be connected to the open-collector outputs of other devices to achieve a wired-AND configuration. The LM2901 operates over a supply voltage range of 2V to 36V.

Features

AI Translation
  • Supply voltage range: single supply 2V~36V, dual supply ±1V~±18V
  • Low supply current independent of supply voltage: 0.8mA (typical)
  • Low input bias current: 25nA (typical)
  • Low input offset voltage: 2mV (typical)
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage: ±36V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS
  • Package: SOP14/DIP14/TSSOP14

Applications

AI Translation
  • Industrial
  • Automotive
  • Power supervision
  • Oscillator peak detector
  • Logic level translation