LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LS05N(LX) product image
  • SN74LS05N(LX) thumbnail 1
  • SN74LS05N(LX) thumbnail 2
  • SN74LS05N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LS05N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LS05N(LX)
LCSC Part #
C41349532
Packaging
DIP-14
Customer #
Key Attributes
Hex Inverter with Open-drain outputs
Datasheetpdf iconlingxingic SN74LS05N(LX)
In-Stock: 585
585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2865$ 1.43
50+$ 0.225$ 11.25
150+$ 0.1986$ 29.79
500+$ 0.1657$ 82.85
2,000+$ 0.1511$ 302.20
5,000+$ 0.1423$ 711.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingDIP-14
Input Type-
Logic Family74LS
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay8ns@6V,50pF
Features-
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Input Logic Level - Low500mV;1.35V;1.8V
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)2uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS05 contains six inverters. The outputs of the SN74LS05 are open- drain and can be connected to other open- drain outputs to implement active- LOW wired- OR or active- HIGH wired- AND functions. The open- drain outputs require pull- up resistors to perform correctly.

Features

AI Translation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II level A
  • Specified from -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14