LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4051BPW(LX) product image
  • CD4051BPW(LX) thumbnail 1
  • CD4051BPW(LX) thumbnail 2
  • CD4051BPW(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4051BPW(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4051BPW(LX)
LCSC Part #
C41349531
Packaging
TSSOP16
Customer #
Key Attributes
8-channel Analog Multiplexer/Demultiplexer
Datasheetpdf iconlingxingic CD4051BPW(LX)
In-Stock: 3,080
3,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0934$ 0.47
50+$ 0.0823$ 4.12
150+$ 0.0768$ 11.52
500+$ 0.0726$ 36.30
2,500+$ 0.0667$ 166.75
5,000+$ 0.0651$ 325.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufacturerlingxingic
PackagingTSSOP16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Voltage - Supply3V~9V;-6V~0V
Number of Channels8
Ron350Ω
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The CD4051 is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), an active LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E LOW, one of the eight switches is selected (low-impedance ON-state) by S1 to S3. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3. If break before make is needed, then it is necessary to use the enable input.

VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3, and E). The VDD to VSS range is 3V to 9V. The analog inputs/outputs (Y0 to Y7, and Z) can swing between VDD as a positive limit and VEE as a negative limit. VDD - VEE may not exceed 9V. Unused inputs must be connected to VDD, VSS, or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.

Features

AI Translation
  • Wide supply voltage range from 3V to 9V
  • Fully static operation
  • 5V and 9V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +125 °C
  • Packaging information: DIP16/SOP16/TSSOP16