AGMSEMI AGM12T08D
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM12T08D |
| LCSC Part # | C41349461 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 120V 71A TO-252 |
| Description | 120V 71A 83W 11mΩ@4.5V 2.2V@250uA 1 N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
167 
167
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5319 | $ 0.53 |
10+ | $ 0.4191 | $ 4.19 |
30+ | $ 0.3696 | $ 11.09 |
100+ | $ 0.3093 | $ 30.93 |
500+ | $ 0.2753 | $ 137.65 |
1,000+ | $ 0.2598 | $ 259.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$