AGMSEMI AGM311MAP-M1
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM311MAP-M1 |
| LCSC Part # | C41349452 |
| Package | PDFN3.3x3.3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 25A PDFN3.3x3.3-8 |
| Description | 30V 25A 15mΩ@10V 12.5W 2.2V@250uA 1 N-Channel PDFN3.3x3.3-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | PDFN3.3x3.3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0635 | $ 0.32 |
50+ | $ 0.062 | $ 3.10 |
150+ | $ 0.061 | $ 9.15 |
500+ | $ 0.06 | $ 30.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$