lingxingic SN74HC165N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC165N(LX) |
| LCSC Part # | C41349430 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-bit parallel-in serial-out shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel-to-Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1396 | $ 0.70 |
| 50+ | $ 0.11 | $ 5.50 |
| 150+ | $ 0.0952 | $ 14.28 |
| 500+ | $ 0.0842 | $ 42.10 |
| 2,000+ | $ 0.0753 | $ 150.60 |
| 5,000+ | $ 0.0709 | $ 354.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HC | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 15ns@6V,50pF | |
| Function | Parallel-to-Serial |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



