techphant TP1107-MP30
| Manufacturer |
techphant
Asian Brands |
| Mfr. Part # | TP1107-MP30 |
| LCSC Part # | C41348657 |
| Package | SMD,40.5x25mm |
| Customer # | |
| Description | Transceiver 470MHz -129dBm 8km UART SMD,40.5x25mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | techphant | |
| Package | SMD,40.5x25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.6142 | $ 10.61 |
10+ | $ 10.3444 | $ 103.44 |
Standard Packaging 25/Full
Bag | ||