TECH PUBLIC TPS73233DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS73233DBVR-TP |
| LCSC Part # | C41348299 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 250mA High Speed LDO Regulator |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 10μA Current at no Load
- ±2% Output Accuracy
- 250mA Output Current
- Current Limit Protection
Applications
AI Translation
- Industrial Controls
- Home Automation
- Modules (Wireless, Camera, etc.)
- Portable, Battery Powered Equipment
In-Stock: 2,480
2,480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: PieceSamples: 10
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2181 | $ 1.09 |
| 50+ | $ 0.1691 | $ 8.46 |
| 150+ | $ 0.1481 | $ 22.22 |
| 500+ | $ 0.1219 | $ 60.95 |
| 3,000+ | $ 0.1102 | $ 330.60 |
| 6,000+ | $ 0.1032 | $ 619.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 10uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 10μA Current at no Load
- ±2% Output Accuracy
- 250mA Output Current
- Current Limit Protection
Applications
AI Translation
- Industrial Controls
- Home Automation
- Modules (Wireless, Camera, etc.)
- Portable, Battery Powered Equipment
C41348299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPRT9078-33GJ5 | TECH PUBLIC | SOT-23-5 | 2,350 | $ 0.0789 | ||
| TP2036-3.3YN5 | TECH PUBLIC | SOT-23-5 | 3,295 | $ 0.1123 | ||
| TP2803E33-5 | TECH PUBLIC | SOT-23-5 | 2,480 | $ 0.1119 | ||
| TP142C33S5 | TECH PUBLIC | SOT-23-5 | 2,520 | $ 0.1637 | ||
| TPTLV70333DBVR | TECH PUBLIC | SOT-23-5 | 3,010 | $ 0.0858 | ||
| TPTLV70330DBVR | TECH PUBLIC | SOT-23-5 | 2,950 | $0.1114 $0.1172 | ||
| TPMCP1711T-33I/OT | TECH PUBLIC | SOT-23-5 | 785 | $ 0.1662 | ||
| AP2112K-3.3TRG1 | TECH PUBLIC | SOT-23-5 | 18,615 | $ 0.1106 | ||
| XC6215B332MR | TECH PUBLIC | SOT-23-5 | 5,425 | $ 0.1071 | ||
| XC6504A331MR | TECH PUBLIC | SOT-23-5 | 4,320 | $ 0.1659 | ||
| XC6221A332MR | TECH PUBLIC | SOT-23-5 | 2,120 | $ 0.1671 | ||
| TP6211C33M5G | TECH PUBLIC | SOT-23-5 | 1,950 | $ 0.126 | ||
| HT7233 | TECH PUBLIC | SOT-23-5 | 848 | $ 0.1549 | ||
| MIC5504-3.3YM5 | TECH PUBLIC | SOT-23-5 | 1,950 | $ 0.175 | ||
| TPTLV70233DBVR | TECH PUBLIC | SOT-23-5 | 1,790 | $ 0.071 | ||
| TPAP2112K-3.3TRG1 | TECH PUBLIC | SOT-23-5 | 8,845 | $ 0.1682 | ||
| LP5907MFX-3.3 | TECH PUBLIC | SOT-23-5 | 14,770 | $ 0.1347 | ||
| TPS79333DBVR-TP | TECH PUBLIC | SOT-23-5 | 2,130 | $ 0.1405 | ||
| TPLP3985IM5X-3.3 | TECH PUBLIC | SOT-23-5 | 2,975 | $ 0.1454 | ||
| SPX3819M5-L-3-3 | TECH PUBLIC | SOT-23-5 | 13,970 | $ 0.0889 |



