LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MIC29152WU-TP product image
  • MIC29152WU-TP thumbnail 1
  • MIC29152WU-TP thumbnail 2
  • MIC29152WU-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MIC29152WU-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MIC29152WU-TP
LCSC Part #
C41348215
Packaging
TO-263-5
Customer #
Key Attributes
High-Current Low Dropout Regulators
Datasheetpdf iconTECH PUBLIC MIC29152WU-TP
In-Stock: 739
739 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9197$ 0.92
10+$ 0.8269$ 8.27
30+$ 0.7765$ 23.30
100+$ 0.7179$ 71.79
500+$ 0.6934$ 346.70
800+$ 0.6804$ 544.32
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingTO-263-5
Output Voltage-
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage26V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • High Current Capability 1.5A
  • Operating Input Voltage 26V
  • Low Dropout Voltage
  • Low Ground Current
  • Accurate 1% Guaranteed Tolerance
  • Extremely Fast Transient Response
  • Adjustable Voltage

Applications

AI Translation
  • Battery-Powered Equipment
  • High-Efficiency Green Computer Systems
  • Automotive Electronics
  • High-Efficiency Linear Power Supplies
  • High-Efficiency Post-Regulator for Switching Supply