TECH PUBLIC LMBT3904N3T5G
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | LMBT3904N3T5G |
| LCSC Part # | C41348210 |
| Package | DFN-3(0.6x1) |
| Customer # | |
| Key Attributes | TRANS NPN 50V 100mA DFN-3(0.6x1) |
| Description | Bipolar (BJT) Transistor NPN 50V 100mA 60MHz 100mW Surface Mount DFN-3(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN-3(0.6x1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,740
7,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0203 $ 0.0153 | $ 0.31 |
200+ | $ 0.0156 $ 0.0117 | $ 2.34 |
600+ | $ 0.013 $ 0.0098 | $ 5.88 |
2,000+ | $ 0.0114 $ 0.0086 | $ 17.20 |
10,000+ | $ 0.0101 $ 0.0076 | $ 76.00 |
20,000+ | $ 0.0093 $ 0.0070 | $ 140.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$