TECH PUBLIC IRLR3110ZTRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRLR3110ZTRPBF-TP |
| LCSC Part # | C41348202 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 100V 50A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 18mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.87nF | |
| Gate Charge(Qg) | 33.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS 100 V
- IDS 50A
- RDS (oN) (at VGS = 10V) <18mΩ
- Advanced Trench Technology
Applications
AI Translation
- Reverse Battery protection
- Load switch
- Power management
- PWM Application
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4643 | $ 0.46 |
| 10+ | $ 0.4113 | $ 4.11 |
| 30+ | $ 0.3856 | $ 11.57 |
| 100+ | $ 0.3599 | $ 35.99 |
| 500+ | $ 0.3438 | $ 171.90 |
| 1,000+ | $ 0.3358 | $ 335.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 18mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.9pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.87nF | |
| Gate Charge(Qg) | 33.3nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS 100 V
- IDS 50A
- RDS (oN) (at VGS = 10V) <18mΩ
- Advanced Trench Technology
Applications
AI Translation
- Reverse Battery protection
- Load switch
- Power management
- PWM Application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



