TECH PUBLIC IRF7303TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7303TRPBF-TP |
| LCSC Part # | C41348191 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 7A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 11.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- R DS(ON) ≤ 35mΩ at VGS = 10V
- R DS(ON) ≤ 45mΩ at VGS = 4.5V
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
AI Translation
- Laptop power management
- Portable devices
- Battery-powered systems
- DC/DC converters
- Load switches
- Digital cameras
- LCD display inverters
In-Stock: 7,880
7,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1517 | $ 0.76 |
| 50+ | $ 0.1191 | $ 5.96 |
| 150+ | $ 0.1052 | $ 15.78 |
| 500+ | $ 0.0877 | $ 43.85 |
| 3,000+ | $ 0.08 | $ 240.00 |
| 6,000+ | $ 0.0753 | $ 451.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 350pF | |
| Gate Charge(Qg) | 11.5nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- R DS(ON) ≤ 35mΩ at VGS = 10V
- R DS(ON) ≤ 45mΩ at VGS = 4.5V
- Ultra-high density cell design for extremely low RDS(ON)
- Excellent on-resistance and maximum DC current capability
Applications
AI Translation
- Laptop power management
- Portable devices
- Battery-powered systems
- DC/DC converters
- Load switches
- Digital cameras
- LCD display inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



