TECH PUBLIC HT7833-7
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | HT7833-7 |
| LCSC Part # | C41348186 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 70dB@(1kHz) Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.149 $ 0.1416 | $ 0.71 |
50+ | $ 0.118 $ 0.1121 | $ 5.61 |
150+ | $ 0.1047 $ 0.0995 | $ 14.93 |
500+ | $ 0.0881 $ 0.0837 | $ 41.85 |
3,000+ | $ 0.0807 $ 0.0767 | $ 230.10 |
6,000+ | $ 0.0763 $ 0.0725 | $ 435.00 |
Standard Packaging 3000/Full
Reel | ||