TECH PUBLIC FQD5N20L-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FQD5N20L-TP |
| LCSC Part # | C41348177 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 6A TO-252-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 46.9pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 38.4W | |
| RDS(on) | 690mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 182pF | |
| Gate Charge(Qg) | 5.1nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 46.9pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 38.4W | |
| RDS(on) | 690mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 182pF | |
| Gate Charge(Qg) | 5.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = 200V
- ID = 6.0A
- Rds(On) ≤ 0.65Ω @Vgs = 10V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ulitra Small Portable Electronics
- Logic Level Shift
In-Stock: 2,360
2,360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3262 | $ 1.63 |
| 50+ | $ 0.2562 | $ 12.81 |
| 150+ | $ 0.2261 | $ 33.92 |
| 500+ | $ 0.1887 | $ 94.35 |
| 2,500+ | $ 0.172 | $ 430.00 |
| 5,000+ | $ 0.162 | $ 810.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 46.9pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 38.4W | |
| RDS(on) | 690mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 182pF | |
| Gate Charge(Qg) | 5.1nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 46.9pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 38.4W | |
| RDS(on) | 690mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 182pF | |
| Gate Charge(Qg) | 5.1nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = 200V
- ID = 6.0A
- Rds(On) ≤ 0.65Ω @Vgs = 10V
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ulitra Small Portable Electronics
- Logic Level Shift
C41348177 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



