LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FDC6506P-TP product image
  • FDC6506P-TP thumbnail 1
  • FDC6506P-TP thumbnail 2
  • FDC6506P-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FDC6506P-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FDC6506P-TP
LCSC Part #
C41348166
Packaging
SOT-23-6L
Customer #
Key Attributes
MOSFET P-CH ARR 30V 3.5A SOT-23-6L
Datasheetpdf iconTECH PUBLIC FDC6506P-TP
In-Stock: 5,545
5,545 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1588$ 0.79
50+$ 0.1268$ 6.34
150+$ 0.1131$ 16.97
500+$ 0.096$ 48.00
3,000+$ 0.0884$ 265.20
6,000+$ 0.0838$ 502.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23-6L
Drain to Source Voltage30V
Output Capacitance(Coss)67pF
Current - Continuous Drain(Id)3.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.8W
Reverse Transfer Capacitance (Crss@Vds)51pF
RDS(on)138mΩ@4.5V
Number2 P-Channel
Input Capacitance(Ciss)340pF
Gate Charge(Qg)4.1nC@4.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Battery protection
  • Load switch
  • Power management
  • DC/DC converter