LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC DMN3110S product image
  • DMN3110S thumbnail 1
  • DMN3110S thumbnail 2
  • DMN3110S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC DMN3110SRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
DMN3110S
LCSC Part #
C41348152
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 2A SOT-23
Datasheetpdf iconTECH PUBLIC DMN3110S
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0528$ 0.53
100+$ 0.0417$ 4.17
300+$ 0.0362$ 10.86
3,000+$ 0.0321$ 96.30
6,000+$ 0.0288$ 172.80
9,000+$ 0.0271$ 243.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage30V
Output Capacitance(Coss)35pF
Current - Continuous Drain(Id)2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation900mW
Reverse Transfer Capacitance (Crss@Vds)18pF
RDS(on)130mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)235pF
Gate Charge(Qg)10nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS) = 30V, Drain Current (ID) = 2A
  • RDS(ON) < 90mΩ at VGS = 10V
  • RDS(ON) < 130mΩ at VGS = 4.5V
  • SOT23 package

Applications

AI Translation
  • Load switch
  • PWM applications