TECH PUBLIC AP3410KTR-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | AP3410KTR-TP |
| LCSC Part # | C41348140 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency 1.5MHz, 1.2A Synchronous Step Down Regulator |
| Description | Buck 1.5MHz 1.2A Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,040 
2,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0865 $ 0.0822 | $ 0.41 |
50+ | $ 0.0684 $ 0.0650 | $ 3.25 |
150+ | $ 0.0593 $ 0.0564 | $ 8.46 |
500+ | $ 0.0525 $ 0.0499 | $ 24.95 |
3,000+ | $ 0.0471 $ 0.0448 | $ 134.40 |
6,000+ | $ 0.0444 $ 0.0422 | $ 253.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$