TECH PUBLIC AO4807
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO4807 |
| LCSC Part # | C41348133 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 6A 3V 1.7W 28mΩ@10V 2 P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 147pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.241nF | |
| Gate Charge(Qg) | 22nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 4.5V
- 3.3V logic-level control
- N-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
-DC-DC Converters - Load Switches - Power Management
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0754$ 0.0717 | $ 0.36 |
| 50+ | $ 0.0736$ 0.0700 | $ 3.50 |
| 150+ | $ 0.0725$ 0.0689 | $ 10.34 |
| 500+ | $ 0.0713$ 0.0678 | $ 33.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 147pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.241nF | |
| Gate Charge(Qg) | 22nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance RDS(on) at VGS = 4.5V
- 3.3V logic-level control
- N-channel SOT23 package
- Lead-free, RoHS compliant
Applications
AI Translation
-DC-DC Converters - Load Switches - Power Management
C41348133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



