TECH PUBLIC AO4803A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO4803A |
| LCSC Part # | C41348132 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 6A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 147pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.241nF | |
| Gate Charge(Qg) | 22nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-density cell design for ultra-low RDS(on)
- VDS = 40 V, ID = 5 A
- RDS(on) < 45 mΩ at VGS = 10 V
- SOT-23-3 package
Applications
AI Translation
- DC-DC Converters
- Load Switch
- Power Management
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0711$ 0.0676 | $ 0.68 |
| 100+ | $ 0.0562$ 0.0534 | $ 5.34 |
| 300+ | $ 0.0488$ 0.0464 | $ 13.92 |
| 3,000+ | $ 0.0432$ 0.0411 | $ 123.30 |
| 6,000+ | $ 0.0387$ 0.0368 | $ 220.80 |
| 9,000+ | $ 0.0365$ 0.0347 | $ 312.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 147pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 28mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.241nF | |
| Gate Charge(Qg) | 22nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-density cell design for ultra-low RDS(on)
- VDS = 40 V, ID = 5 A
- RDS(on) < 45 mΩ at VGS = 10 V
- SOT-23-3 package
Applications
AI Translation
- DC-DC Converters
- Load Switch
- Power Management
C41348132 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



