TECH PUBLIC AO4411
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO4411 |
| LCSC Part # | C41348127 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 27mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 890pF | |
| Gate Charge(Qg) | 15nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse Battery protection
- Load switch
- Power management
- PWM Application
In-Stock: 5,940
5,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1141$ 0.1084 | $ 0.54 |
| 50+ | $ 0.0946$ 0.0899 | $ 4.50 |
| 150+ | $ 0.0849$ 0.0807 | $ 12.11 |
| 500+ | $ 0.0776$ 0.0738 | $ 36.90 |
| 3,000+ | $ 0.0717$ 0.0682 | $ 204.60 |
| 6,000+ | $ 0.0688$ 0.0654 | $ 392.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 27mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 890pF | |
| Gate Charge(Qg) | 15nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse Battery protection
- Load switch
- Power management
- PWM Application
C41348127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



