TECH PUBLIC 74LVC1G02GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G02GV |
| LCSC Part # | C41348122 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G02 is a 2-input NOR gate device which provides the Function Y = A(overline) + B(overline) in positive logic. This device has power-down protective circuit preventing device from destruction when it is powered down.
Features
AI Translation
- Operation Voltage Range: 1.6V ~ 5.5V
- Low Power Current: lcc = 10μA (Max.)
- ±24mA Output Drive (VCC = 3.0V)
- Power Down Protection
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
In-Stock: 3,830
3,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408$ 0.0388 | $ 0.39 |
| 100+ | $ 0.0323$ 0.0307 | $ 3.07 |
| 300+ | $ 0.028$ 0.0266 | $ 7.98 |
| 3,000+ | $ 0.0248$ 0.0236 | $ 70.80 |
| 6,000+ | $ 0.0222$ 0.0211 | $ 126.60 |
| 9,000+ | $ 0.021$ 0.0200 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74LVC1G02 is a 2-input NOR gate device which provides the Function Y = A(overline) + B(overline) in positive logic. This device has power-down protective circuit preventing device from destruction when it is powered down.
Features
AI Translation
- Operation Voltage Range: 1.6V ~ 5.5V
- Low Power Current: lcc = 10μA (Max.)
- ±24mA Output Drive (VCC = 3.0V)
- Power Down Protection
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



