LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74AHC1G02GV product image
  • 74AHC1G02GV thumbnail 1
  • 74AHC1G02GV thumbnail 2
  • 74AHC1G02GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74AHC1G02GVRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74AHC1G02GV
LCSC Part #
C41348121
Packaging
SOT-23-5
Customer #
Key Attributes
2-INPUT NOR GATE
Datasheetpdf iconTECH PUBLIC 74AHC1G02GV
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0393$ 0.39
100+$ 0.0311$ 3.11
300+$ 0.027$ 8.10
3,000+$ 0.0239$ 71.70
6,000+$ 0.0214$ 128.40
9,000+$ 0.0202$ 181.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Features-
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.58V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Propagation Delay11.4ns@3.3V,50pF
Output Logic Level - Low100mV;360mV
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G02 is a single 2-input NOR gate which provides the Function Y = A + B(overline)

Features

AI Translation
  • Operation Voltage Range: 2.0~5.5V
  • Low Power Dissipation
  • High noise immunity
  • Balanced propagation delays
  • Specified from -40 to +125°C

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders