TECH PUBLIC SN74LVC1G02DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G02DBVR-TP |
| LCSC Part # | C41348120 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NOR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LVC1G02 is a single 2-input NOR gate implementing the function Y = Ā+B̄ in positive logic. The device features power-off protection circuitry to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Output drive capability: ±24mA (at VCC=3.0V)
- High noise immunity
- Power-off protection
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio docking stations
- Blu-ray players and home theater systems
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0396 | $ 0.40 |
| 100+ | $ 0.031 | $ 3.10 |
| 300+ | $ 0.0267 | $ 8.01 |
| 3,000+ | $ 0.0235 | $ 70.50 |
| 6,000+ | $ 0.0209 | $ 125.40 |
| 9,000+ | $ 0.0196 | $ 176.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.6V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4.5ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LVC1G02 is a single 2-input NOR gate implementing the function Y = Ā+B̄ in positive logic. The device features power-off protection circuitry to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Output drive capability: ±24mA (at VCC=3.0V)
- High noise immunity
- Power-off protection
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio docking stations
- Blu-ray players and home theater systems
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



