TECH PUBLIC RD3L140SPTL1-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | RD3L140SPTL1-TP |
| LCSC Part # | C41348094 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 16A TO-252 |
| Description | P-Channel 60V 16A 20W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,415
2,415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4371 $ 0.4153 | $ 0.42 |
10+ | $ 0.3441 $ 0.3269 | $ 3.27 |
30+ | $ 0.3038 $ 0.2887 | $ 8.66 |
100+ | $ 0.2527 $ 0.2401 | $ 24.01 |
500+ | $ 0.231 $ 0.2195 | $ 109.75 |
1,000+ | $ 0.217 $ 0.2062 | $ 206.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$