LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NC7SZ02M5X product image
  • NC7SZ02M5X thumbnail 1
  • NC7SZ02M5X thumbnail 2
  • NC7SZ02M5X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NC7SZ02M5XRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NC7SZ02M5X
LCSC Part #
C41348081
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE 2 INPUT POSITIVE NOR GATE
Datasheetpdf iconTECH PUBLIC NC7SZ02M5X
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0485$ 0.49
100+$ 0.0384$ 3.84
300+$ 0.0333$ 9.99
3,000+$ 0.0295$ 88.50
6,000+$ 0.0264$ 158.40
9,000+$ 0.0249$ 224.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Logic Family-
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.4V;2.3V;3.8V
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels2;2
Output Logic Level - Low450mV;300mV;400mV;550mV
Propagation Delay3.6ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NC7SZO2 single 2 -input positive-NOR gate is designed for 1.65V to 5.5V Vcc operation. The NC7SZ02 device performs the Boolean function Y = A + B(overline) or Y = A(overline) · B(overline) in positive logic. The device is fully specified for partial-power-down applications using loff. The loff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The NC7SZ02 is available in GreenSOT23-5 and SOT353(SC70-5) packages. It operates over an ambient temperature range of -40°C to +125°C

Features

AI Translation
  • Operating Voltage Range: 1.65V to 5.5V
  • Low Power Consumption: 1μA (Max)
  • Operating Temperature Range: -40°C to +125°C
  • Inputs Accept Voltage to 5.5V
  • High Output Drive: ±24mA at Vcc = 3.0V
  • Micro SIZE PACKAGES: SOT23-5, SOT353(SC70-5)

Applications

AI Translation
  • Active Noise Elimination
  • Bar Code Scanner
  • Blood Pressure Monitor
  • CPAP Machine
  • Fingerprint identification
  • Network attached storage (NAS)