TECH PUBLIC NC7S02M5X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7S02M5X |
| LCSC Part # | C41348080 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-input NOR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 21ns@5V,50pF | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NC7S02 are CMOS 2-input NOR gate ICs. They realize a high speed operation similar to LSTTL with a lower power consumption by CMOS features. An inner circuit structure of 3-stages logic gates obtains wider noise immunity and constant output.
Features
AI Translation
- Very small SOT23-5 (2.9×1.6×1.1 mm) 5-pin package
- Same electrical characteristics as 74HC Series
- Power voltage range: 2.0~6.0 V
- Operation temp. range -40~+85 °C
- |I₀H| = |I₀L| = 2 mA (min)
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
In-Stock: 5,470
5,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0508$ 0.0483 | $ 0.48 |
| 100+ | $ 0.0408$ 0.0388 | $ 3.88 |
| 300+ | $ 0.0359$ 0.0342 | $ 10.26 |
| 3,000+ | $ 0.0321$ 0.0305 | $ 91.50 |
| 6,000+ | $ 0.0291$ 0.0277 | $ 166.20 |
| 9,000+ | $ 0.0276$ 0.0263 | $ 236.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 21ns@5V,50pF | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NC7S02 are CMOS 2-input NOR gate ICs. They realize a high speed operation similar to LSTTL with a lower power consumption by CMOS features. An inner circuit structure of 3-stages logic gates obtains wider noise immunity and constant output.
Features
AI Translation
- Very small SOT23-5 (2.9×1.6×1.1 mm) 5-pin package
- Same electrical characteristics as 74HC Series
- Power voltage range: 2.0~6.0 V
- Operation temp. range -40~+85 °C
- |I₀H| = |I₀L| = 2 mA (min)
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
C41348080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



