LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
PARALIGHT B-1000EG-CA product image
  • B-1000EG-CA thumbnail 1
  • B-1000EG-CA thumbnail 2
  • B-1000EG-CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PARALIGHT B-1000EG-CA

Manufacturer
PARALIGHTAsian Brands
MPN
B-1000EG-CA
LCSC Part #
C41348050
Packaging
Through Hole,25.3x10.2mm
Customer #
Key Attributes
LED RED, YELLOW GREEN TH
DatasheetPARALIGHT B-1000EG-CA
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5196$ 1.3677$ 1.37
10+$ 1.2642$ 1.1378$ 11.38
30+$ 1.1239$ 1.0116$ 30.35
100+$ 0.9647$ 0.8683$ 86.83
500+$ 0.8938$ 0.8045$ 402.25
1,000+$ 0.8623$ 0.7761$ 776.10
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerPARALIGHT
PackagingThrough Hole,25.3x10.2mm
Half wave width35nm;30nm
Forward Current20mA
Voltage - Forward(Vf)2.1V;2V
Operating Temperature-35℃~+85℃
Diode ConfigurationDiscrete Diode;Common Anode
Installation method-
Color Temperature-
Lens Color-
Peak Wavelength632nm;568nm
Viewing Angle-
Luminous Intensity2mcd
Illumination ColorRed, Yellow Green
Lamp Holder Type25.3mm x 10.16mm square LED
Wavelength622nm;570nm

Features

AI Translation
  • 10 BAR GRAPH DISPLAY
  • LOW POWER REQUIREMENT
  • CAN BE USED WITH PANEL AND LEGEND MOUNT
  • SUITABLE FOR MULTIPLEX OPERATION
  • EASY MOUNTING ON P.C.B
  • Pb FREE PRODUCTS
  • GRAY FACE, WHITE SEGMENTS